Part Details for 1-1546570-6 by TE Connectivity
Overview of 1-1546570-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546570-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6396
|
Newark | 8Pcv-16-008=8Pcv Assembly |Te Connectivity 1-1546570-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 | Buy Now |
DISTI #
1-1546570-6-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.438" Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3561 | Buy Now |
DISTI #
1-1546570-6
|
Avnet Americas | 8PCV-16-008=8PCV ASSEMBLY - Bulk (Alt: 1-1546570-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$8.2047 / $9.2634 | Buy Now |
DISTI #
650-1-1546570-6
|
Mouser Electronics | Barrier Terminal Blocks 8PCV-16-008=8PCV ASSEMBLY RoHS: Compliant | 0 |
|
$8.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.7900 | Buy Now |
DISTI #
AMP1-1546570-6
|
Heilind Electronics | 8PCV-16-008=8PCV ASSEMBLY | Americas - 0 in Stock |
|
$9.7305 | Buy Now |
|
Onlinecomponents.com | 8PCV-16-008=8PCV ASSEMBLY RoHS: Compliant | 0 |
|
$8.3900 / $24.6100 | Buy Now |
DISTI #
AMP1-1546570-6
|
Interstate Connecting Components | 8PCV-16-008=8PCV ASSEMBLY | 0 |
|
$9.7305 | Buy Now |
DISTI #
1-1546570-6
|
Avnet Abacus | (Alt: 1-1546570-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8PCV-16-008=8PCV ASSEMBLY RoHS: Compliant | 0 |
|
$8.3900 / $24.6100 | Buy Now |
Part Details for 1-1546570-6
1-1546570-6 CAD Models
1-1546570-6 Part Data Attributes
|
1-1546570-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546570-6
TE Connectivity
(1-1546570-6) 8PCV-16-008=8PCV ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |