-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9282
|
Newark | 14P.437" Dr Barrier, w/Bnd Scrw |Buchanan Te Connectivity 1-1546670-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
A98523-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.437" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7515 In Stock |
|
$4.3456 / $6.7200 | Buy Now |
DISTI #
1-1546670-4
|
Avnet Americas | Conn Barrier Strip 28 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546670-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$3.8449 / $4.2111 | Buy Now |
DISTI #
571-115466704
|
Mouser Electronics | Barrier Terminal Blocks .437 DOUBLE ROW 14P w/ binding screws RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
DISTI #
70088631
|
RS | Conn Term Strip Barrier 14Pole 11.10mmPitch DBLRow 22-14 Series1546670 25A 300V | TE Connectivity 1-1546670-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 91 |
|
$3.9400 / $4.5800 | Buy Now |
|
Future Electronics | 14 Position 11.10mm Vertical Mount Dual Barrier Double Row Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Box | 0Box |
|
$4.0200 / $4.3400 | Buy Now |
DISTI #
AMP1-1546670-4
|
Heilind Electronics | 14P.437 DR BARRIERW/BND SCRW | Americas - 0 in Stock |
|
$4.4875 | Buy Now |
|
Onlinecomponents.com | 14P.437" DR BARRIER,W/BND SCRW RoHS: Compliant |
4707 Partner Stock |
|
$4.1300 / $6.1100 | Buy Now |
DISTI #
66039104
|
Verical | Conn Barrier Strip 14 POS 11.1mm Panel Mount 25A/Contact Carton RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 4332 |
|
$4.1200 / $4.3700 | Buy Now |
DISTI #
65742160
|
Verical | Conn Barrier Strip 14 POS 11.1mm Panel Mount 25A/Contact Carton RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 375 |
|
$4.1200 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546670-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546670-4
TE Connectivity
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |