Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
VS
-