-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546734-3) 13P .325" HIGH-RISE DUAL BARRI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9818
|
Newark | 13P .325" High-Rise Dual Barri |Te Connectivity 1-1546734-3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $18.3400 | Buy Now |
DISTI #
1-1546734-3-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.325" Min Qty: 300 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4660 | Buy Now |
DISTI #
1-1546734-3
|
Avnet Americas | Conn Barrier Strip 13 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1546734-3) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$15.3427 / $18.4633 | Buy Now |
DISTI #
571-1-1546734-3
|
Mouser Electronics | Barrier Terminal Blocks 13P .325 HIGH-RISE DUAL BARRI RoHS: Compliant | 0 |
|
$17.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.3000 | Buy Now |
DISTI #
AMP1-1546734-3
|
Heilind Electronics | 13P .325 HIGH-RISE DUAL BARRI | Americas - 0 in Stock |
|
$19.1210 / $19.4064 | Buy Now |
|
Onlinecomponents.com | 13P .325" HIGH-RISE DUAL BARRI RoHS: Compliant | 0 |
|
$16.1400 / $44.2100 | Buy Now |
DISTI #
AMP1-1546734-3
|
Interstate Connecting Components | 13P .325 HIGH-RISE DUAL BARRI | 0 |
|
$19.1210 / $19.4064 | Buy Now |
DISTI #
1-1546734-3
|
Avnet Abacus | (Alt: 1-1546734-3) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 13P .325" HIGH-RISE DUAL BARRI RoHS: Compliant | 0 |
|
$16.1400 / $44.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546734-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546734-3
TE Connectivity
(1-1546734-3) 13P .325" HIGH-RISE DUAL BARRI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1546734-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546734-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6RP13200215NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1-1546734-3 vs RSB6RP13200215NN |
SSB6CF130109 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6CF130109 |
SSB6FE130609 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6FE130609 |
SSB6UE130509 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6UE130509 |
RSB6VP13120222 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1-1546734-3 vs RSB6VP13120222 |
SSB6FM131602 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6FM131602 |
RSB6VM13120126 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1-1546734-3 vs RSB6VM13120126 |
SSB6CF130581 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6CF130581 |
SSB6FF130980 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6FF130980 |
SSB6CE130903 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546734-3 vs SSB6CE130903 |