-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546931-9) 19P UNSHROUD 5.0 HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9832
|
Newark | 19P Unshroud 5.0 Hdr, high Temp |Te Connectivity 1-1546931-9 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.2700 | Buy Now |
DISTI #
1-1546931-9
|
Avnet Americas | Conn Unshrouded Header HDR 19 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-1546931-9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1559 / $3.7978 | Buy Now |
DISTI #
571-1-1546931-9
|
Mouser Electronics | Pluggable Terminal Blocks HDR 19P VERT 5mm RoHS: Compliant | 0 |
|
$3.4400 / $4.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now |
DISTI #
AMP1-1546931-9
|
Heilind Electronics | 19P UNSHROUD 5.0 HDR,HIGH TEMP | Americas - 0 in Stock |
|
$2.2690 / $4.0523 | Buy Now |
|
Onlinecomponents.com | 19P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
DISTI #
AMP1-1546931-9
|
Interstate Connecting Components | 19P UNSHROUD 5.0 HDR,HIGH TEMP | 0 |
|
$2.2690 / $4.0523 | Buy Now |
DISTI #
1-1546931-9
|
Avnet Abacus | (Alt: 1-1546931-9) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 19P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546931-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546931-9
TE Connectivity
(1-1546931-9) 19P UNSHROUD 5.0 HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |