-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546939-6) 4PCV-28-008=4PCV ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9840
|
Newark | 4Pcv-28-008=4Pcv Assy |Te Connectivity 1-1546939-6 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 | Buy Now |
DISTI #
1-1546939-6-ND
|
DigiKey | CONN BARRIER STRP 28CIRC 0.325" Min Qty: 540 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9119 | Buy Now |
DISTI #
1-1546939-6
|
Avnet Americas | Conn Barrier Strip 28 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1546939-6) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$13.6108 / $16.3791 | Buy Now |
DISTI #
650-1-1546939-6
|
Mouser Electronics | Barrier Terminal Blocks 4PCV-28-008=4PCV ASSY RoHS: Compliant | 0 |
|
$14.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 24 Weeks Container: Box | 0Box |
|
$13.5800 | Buy Now |
DISTI #
AMP1-1546939-6
|
Heilind Electronics | 4PCV-28-008=4PCV ASSY | Americas - 0 in Stock |
|
$16.9626 | Buy Now |
|
Onlinecomponents.com | 4PCV-28-008=4PCV ASSY RoHS: Compliant |
325 In Stock |
|
$16.5900 / $28.4800 | Buy Now |
DISTI #
AMP1-1546939-6
|
Interstate Connecting Components | 4PCV-28-008=4PCV ASSY | 0 |
|
$16.9626 | Buy Now |
DISTI #
1-1546939-6
|
Avnet Abacus | (Alt: 1-1546939-6) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4PCV-28-008=4PCV ASSY RoHS: Compliant |
325 In Stock |
|
$16.5900 / $28.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546939-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546939-6
TE Connectivity
(1-1546939-6) 4PCV-28-008=4PCV ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 28 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |