1-1546973-1
TE Connectivity
Description: 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Overview of 1-1546973-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 1-1546973-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1546973-1 by TE Connectivity

1-1546973-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, NYLON
Fastening Method
SCREW
Number of Decks
1
Number of Rows
1
Number of Ways
11
Rated Current
20 A
Rated Voltage
600 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. 1-1546973-1
    TE Connectivity
    20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
    VS

Alternate Parts for 1-1546973-1

This table gives cross-reference parts and alternative options found for 1-1546973-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546973-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-1546981-1 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs 1-1546981-1
SSB7TP110502 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs SSB7TP110502
SSB7FP110402 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs SSB7FP110402
JC6-C706-11 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity 1-1546973-1 vs JC6-C706-11
JC6-C707-11 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity 1-1546973-1 vs JC6-C707-11
SSBFP110102 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs SSBFP110102
1-1546965-1 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs 1-1546965-1
1-1546975-1 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs 1-1546975-1
SSB7CG110329 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs SSB7CG110329
1-1546967-1 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-1546973-1 vs 1-1546967-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1546973-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1546973-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1546973-1 would you like to use for your alert(s)?
  • Please alert me when 1-1546973-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1546973-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1546973-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1546973-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1546973-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1546973-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: