Part Details for 1-1552168-4 by TE Connectivity
Overview of 1-1552168-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1552168-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1552168-4-ND
|
DigiKey | WIRE ANVIL, END FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
1-1552168-4-ND
|
DigiKey | WIRE ANVIL, END FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1-1552168-4
|
Avnet Americas | WIRE ANVIL, END FEED - Bulk (Alt: 1-1552168-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1-1552168-4
|
Mouser Electronics | Crimpers / Crimping Tools WIRE ANVIL END FEED | 0 |
|
$595.2300 / $616.4000 | Order Now |
DISTI #
71709979
|
RS | WIRE ANVIL, END FEED | TE Connectivity 1-1552168-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.4600 / $199.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP1-1552168-4
|
Heilind Electronics | WIRE ANVIL, END FEED | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | WIRE ANVIL, END FEED RoHS: Compliant | 0 |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
AMP1-1552168-4
|
Interstate Connecting Components | WIRE ANVIL, END FEED | 0 |
|
$428.2353 / $640.0000 | Buy Now |
|
Master Electronics | WIRE ANVIL, END FEED RoHS: Compliant | 0 |
|
$388.2700 / $585.9200 | Buy Now |