Part Details for 1-1558672-9 by TE Connectivity
Overview of 1-1558672-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1558672-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1558672-9
|
Heilind Electronics | T9GV2L24-110WG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-1558672-9
|
Interstate Connecting Components | T9GV2L24-110WG | 0 |
|
Buy Now |
Part Details for 1-1558672-9
1-1558672-9 CAD Models
1-1558672-9 Part Data Attributes:
|
1-1558672-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1558672-9
TE Connectivity
Power/Signal Relay, 1 Form B, 110VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 25 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 32 mm | |
Coil Power | 900 mW | |
Coil Resistance | 13444 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 32 X 25 X 27 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 23 g |