-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4154
|
Newark | Memory Card Conn On Taping Em Boss 0.5Mm Pitch F |Amp Te Connectivity 1-1565359-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 | Buy Now |
DISTI #
A117816CT-ND
|
DigiKey | CONN PLUG 100POS SMD GOLD Min Qty: 2000 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4621 | Buy Now |
DISTI #
1-1565359-1
|
Avnet Americas | ON TAPING(EMBOSS)0.5MM PITCH F - Tape and Reel (Alt: 1-1565359-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$4.7560 / $5.3697 | Buy Now |
DISTI #
571-1-1565359-1
|
Mouser Electronics | Memory Card Connectors ON TAPING EM BOSS 0.5MM PITCH F RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$4.5200 | Buy Now |
DISTI #
AMP1-1565359-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6405 | Buy Now | |
|
Onlinecomponents.com | ON TAPING(EMBOSS)0.5MM PITCH F RoHS: Compliant | 0 |
|
$4.9100 / $13.8100 | Buy Now |
DISTI #
1-1565359-1
|
Avnet Americas | ON TAPING(EMBOSS)0.5MM PITCH F - Tape and Reel (Alt: 1-1565359-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$4.7560 / $5.3697 | Buy Now |
DISTI #
1-1565359-1
|
Avnet Americas | ON TAPING(EMBOSS)0.5MM PITCH F - Tape and Reel (Alt: 1-1565359-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$3.4589 / $5.3697 | Buy Now |
DISTI #
AMP1-1565359-1
|
Interstate Connecting Components | 0 |
|
$5.6405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1565359-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1565359-1
TE Connectivity
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1565359-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1565359-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2267260-0 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1565359-1 vs 1-2267260-0 |
3-5353184-8 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-1565359-1 vs 3-5353184-8 |
1-2267255-0 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1565359-1 vs 1-2267255-0 |
1-2267259-0 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1565359-1 vs 1-2267259-0 |