Part Details for 1-1571983-1 by TE Connectivity
Results Overview of 1-1571983-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1571983-1 Information
1-1571983-1 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1-1571983-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2060750RL
|
Farnell | SWITCH, DIP, 8WAY COO: CN RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 5 Days Container: Reel | 7817 |
|
$2.6006 | Buy Now |
|
DISTI #
2060750
|
Farnell | SWITCH, DIP, 8WAY COO: CN RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 5 Days Container: Cut Tape | 7817 |
|
$2.6006 / $3.5594 | Buy Now |
|
DISTI #
71710105
|
RS | TE, IND DEVICES, SWITCHES, GDH08STR04=DIP SWITCH Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $3.7000 | RFQ |
|
|
Powell Electronics | DIP GD Min Qty: 1 | 22 |
|
$3.7659 / $8.4060 | Buy Now |
|
DISTI #
1-1571983-1
|
Avnet Asia | (Alt: 1-1571983-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.0603 / $2.3215 | Buy Now |
|
|
Component Electronics, Inc | SW SMT DIP 1P1T 8SW 16P SLIDE TAPE PICK#166159 | 1800 |
|
$1.5000 / $2.3100 | Buy Now |
US Tariff Estimator: 1-1571983-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1571983-1
1-1571983-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-1571983-1 Part Data Attributes
|
|
1-1571983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571983-1
TE Connectivity
GDH08STR04=DIP SWITCH
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Factory Lead Time | 20 Weeks | |
| Actuator Angle | ||
| Actuator Length | 0.039 Inch | |
| Actuator Material | Liquid Crystal Polymer | |
| Actuator Type | Slide Type | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 6.2 Mm | |
| Body Color | Black | |
| Body Height | 2.31 Mm | |
| Body Length or Diameter | 11.28 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact Current(AC)-Max | 0.1 A | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | .025a@24vdc | |
| Contact Resistance | 0.11 MΩ | |
| Contact Voltage(DC)-Max | 50 V | |
| Dielectric Withstand Volts | 300vac V | |
| Electrical Life | 1000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Polyphenylene Sulphide | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Polyphenylene Sulphide | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Number of Positions | 8 | |
| Number of Switch Sections | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Packing Method | Tr | |
| Sealing | Tape Sealed | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Dip Switch | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 1-1571983-1
This table gives cross-reference parts and alternative options found for 1-1571983-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571983-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD08H1SB | C&K Switches | $3.3379 | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 1-1571983-1 vs SD08H1SB |
| SD08H1SK | C&K Switches | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | 1-1571983-1 vs SD08H1SK |
| A6S-8104 | OMRON Corporation | Check for Price | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | 1-1571983-1 vs A6S-8104 |
| ADF08STTR | TE Connectivity | Check for Price | SLIDE DIP SWITCH- | 1-1571983-1 vs ADF08STTR |
| A6S-8101 | OMRON Corporation | Check for Price | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | 1-1571983-1 vs A6S-8101 |
| GDH08S04 | TE's AMP | Check for Price | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 1-1571983-1 vs GDH08S04 |