-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDH10S04=DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9620
|
Newark | Dip Switch, Spst, 10P, 0.025A, 24V, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Gdh Series, Rohs Compliant: Yes |Te Connectivity 1-1571983-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$3.0100 / $3.9300 | Buy Now |
DISTI #
450-1337-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
19895 In Stock |
|
$2.1782 / $4.0500 | Buy Now |
DISTI #
1-1571983-3
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD - Bulk (Alt: 1-1571983-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 53 |
|
$1.5471 / $1.6391 | Buy Now |
DISTI #
655-1-1571983-3
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant | 14084 |
|
$1.9900 / $3.4400 | Buy Now |
DISTI #
70468732
|
RS | 10 Way Surface Mount DIP Switch SPST, Rocker Actuator | TE Connectivity 1-1571983-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $6.9000 | RFQ |
|
Future Electronics | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Box | 0Box |
|
$2.0300 / $2.2400 | Buy Now |
|
Future Electronics | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Box | 0Box |
|
$2.0300 / $2.2400 | Buy Now |
DISTI #
AMP1-1571983-3
|
Heilind Electronics | GDH10S04=DIP SWITCH | Americas - 0 in Stock |
|
$2.0489 | Buy Now |
|
Onlinecomponents.com | GDH10S04=DIP SWITCH RoHS: Compliant |
43682 Partner Stock |
|
$1.8100 / $2.6600 | Buy Now |
DISTI #
1-1571983-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 13560 In Stock |
|
$1.6600 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571983-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571983-3
TE Connectivity
GDH10S04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 13.82 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |