Part Details for 1-1571983-6 by TE Connectivity
Overview of 1-1571983-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571983-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571983-6-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.0403 | Buy Now |
DISTI #
1-1571983-6
|
Avnet Americas | Switch DIP OFF ON SPST 10POS Extended Slide 0.025A 24VDC Gull Wing Surface Mount T/R (Alt: 1-1571983-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
AMP1-1571983-6
|
Heilind Electronics | GDH10STRNTS04=DIP SWITCH | Americas - 0 in Stock |
|
$1.9122 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $5.1800 | Buy Now |
DISTI #
1-1571983-6
|
Avnet Americas | Switch DIP OFF ON SPST 10POS Extended Slide 0.025A 24VDC Gull Wing Surface Mount T/R (Alt: 1-1571983-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8460 | Buy Now |
DISTI #
1-1571983-6
|
Avnet Americas | Switch DIP OFF ON SPST 10POS Extended Slide 0.025A 24VDC Gull Wing Surface Mount T/R (Alt: 1-1571983-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8460 | Buy Now |
DISTI #
AMP1-1571983-6
|
Interstate Connecting Components | GDH10STRNTS04=DIP SWITCH | 0 |
|
$1.9122 | Buy Now |
DISTI #
000000000005424856
|
Sager | DIP Switches / SIP Switches GDH10STRNTS04=DIP SWITCH Min Qty: 2000 | 0 |
|
$2.4400 | Buy Now |
DISTI #
1-1571983-6
|
Avnet Abacus | Switch DIP OFF ON SPST 10POS Extended Slide 0.025A 24VDC Gull Wing Surface Mount T/R (Alt: 1-1571983-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1571983-6
1-1571983-6 CAD Models
1-1571983-6 Part Data Attributes
|
1-1571983-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571983-6
TE Connectivity
SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.039 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 13.82 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.11 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |