-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1571986-1) A101J1AV2Q004=SGL POLE,ROCKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6382
|
Newark | Rocker Sw Sp On-On Vert R/A Lug Rocker Switch |Amp Te Connectivity 1-1571986-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.9400 | Buy Now |
DISTI #
450-1518-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
431 In Stock |
|
$3.3388 / $5.2100 | Buy Now |
DISTI #
1-1571986-1
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6356 / $3.1717 | Buy Now |
DISTI #
67R6630
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 67R6630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 259 Partner Stock |
|
$4.3200 / $5.2100 | Buy Now |
DISTI #
72034457
|
RS | Switch, A101J1Av2Q004=Sgl Pole, Rocker | TE Connectivity 1-1571986-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $5.2100 | RFQ |
|
Future Electronics | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.9700 | Buy Now |
|
Future Electronics | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.9700 | Buy Now |
DISTI #
AMP1-1571986-1
|
Heilind Electronics | A101J1AV2Q004=SGL POLE,ROCKER | Americas - 0 in Stock |
|
$3.1115 / $3.3338 | Buy Now |
|
Onlinecomponents.com | A101J1AV2Q004=SGL POLE,ROCKER RoHS: Compliant |
677 In Stock |
|
$2.6800 / $4.7400 | Buy Now |
|
Quest Components | 88 |
|
$2.7720 / $5.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-1
TE Connectivity
(1-1571986-1) A101J1AV2Q004=SGL POLE,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Color | BLACK | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |