Part Details for 1-1571986-2 by TE Connectivity
Overview of 1-1571986-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571986-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571986-2
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC 0.4VA - Bulk (Alt: 1-1571986-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034455
|
RS | Switch, A101J1Cg004=Sgl Pole, Rocker | TE Connectivity 1-1571986-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 / $5.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $6.7600 | Buy Now |
DISTI #
1-1571986-2
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC 0.4VA - Bulk (Alt: 1-1571986-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1571986-2
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC 0.4VA - Bulk (Alt: 1-1571986-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $6.7600 | Buy Now |
Part Details for 1-1571986-2
1-1571986-2 CAD Models
1-1571986-2 Part Data Attributes
|
1-1571986-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-2
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1-1571986-2
This table gives cross-reference parts and alternative options found for 1-1571986-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571986-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A101J1CG0 | Rocker Switch | TE Connectivity | 1-1571986-2 vs A101J1CG0 |