Part Details for 1-1571986-5 by TE Connectivity
Overview of 1-1571986-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571986-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571986-5-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5421 | Buy Now |
DISTI #
1-1571986-5
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.6528 / $3.1923 | Buy Now |
DISTI #
506-1-1571986-5
|
Mouser Electronics | Rocker Switches SGL POLE ROCKER RoHS: Compliant | 0 |
|
$3.2900 / $3.5400 | Order Now |
|
Future Electronics | Rocker Switch SPDT 5A (AC/DC) 120V Through Hole RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.9100 | Buy Now |
DISTI #
AMP1-1571986-5
|
Heilind Electronics | A101J1V3Q004=SGL POLE,ROC | Americas - 0 in Stock |
|
$3.1318 / $3.3554 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant |
39 In Stock |
|
$2.2400 / $4.1200 | Buy Now |
DISTI #
1-1571986-5
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.6528 / $3.1923 | Buy Now |
DISTI #
1-1571986-5
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.6528 / $3.1923 | Buy Now |
DISTI #
AMP1-1571986-5
|
Interstate Connecting Components | A101J1V3Q004=SGL POLE,ROC | 0 |
|
$3.1318 / $3.3554 | Buy Now |
DISTI #
1-1571986-5
|
Avnet Abacus | Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC (Alt: 1-1571986-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1571986-5
1-1571986-5 CAD Models
1-1571986-5 Part Data Attributes
|
1-1571986-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-5
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |