Part Details for 1-1571986-6 by TE Connectivity
Overview of 1-1571986-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1571986-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1571986-6-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 43 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
442 In Stock |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
1-1571986-6-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 43 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant |
442 Partner Stock |
|
$1.4700 / $1.9000 | Buy Now |
DISTI #
TE Connectivity 1-1571986-6
|
PEI Genesis | Rocker Switch, SPDT, Latched | 442 |
|
Buy Now | |
DISTI #
1-1571986-6
|
Avnet Abacus | Switch Rocker ON None ON SPDT Wire Lug Small Rocker 20VAC 20VDC 0.4VA (Alt: 1-1571986-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4321358
|
Farnell | ROCKER SWITCHES RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 375 |
|
$3.5695 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant |
442 Partner Stock |
|
$1.4700 / $1.9000 | Buy Now |
Part Details for 1-1571986-6
1-1571986-6 CAD Models
1-1571986-6 Part Data Attributes
|
1-1571986-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-6
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |