Part Details for 1-1571986-7 by TE Connectivity
Overview of 1-1571986-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571986-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6383
|
Newark | Rocker Switches A101J1Zq004=Sgl Pole,rocker |Amp Te Connectivity 1-1571986-7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
1-1571986-7-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6911 | Buy Now |
DISTI #
1-1571986-7
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7644 / $3.3266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.9300 | Buy Now |
DISTI #
AMP1-1571986-7
|
Heilind Electronics | A101J1ZQ004=SGL POLE,ROCKER | Americas - 0 in Stock |
|
$3.2634 / $3.4966 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
75 In Stock |
|
$2.3300 / $4.2900 | Buy Now |
DISTI #
1-1571986-7
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7644 / $3.3266 | Buy Now |
DISTI #
1-1571986-7
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1-1571986-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7644 / $3.3266 | Buy Now |
DISTI #
AMP1-1571986-7
|
Interstate Connecting Components | A101J1ZQ004=SGL POLE,ROCKER | 0 |
|
$3.2634 / $3.4966 | Buy Now |
DISTI #
000000000003294121
|
Sager | Rocker Switches A101J1ZQ004=SGL POLE,ROCKER Min Qty: 500 | 0 |
|
$2.3600 / $3.4200 | Buy Now |
Part Details for 1-1571986-7
1-1571986-7 CAD Models
1-1571986-7 Part Data Attributes
|
1-1571986-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-7
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |