Part Details for 1-1571986-9 by TE Connectivity
Overview of 1-1571986-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1571986-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4162
|
Newark | A101J2Zb904=Sgl Pole,rocker |Amp Te Connectivity 1-1571986-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.9500 | Buy Now |
DISTI #
1-1571986-9
|
Avnet Americas | - Bulk (Alt: 1-1571986-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034626
|
RS | Switch, A101J2Zb904=Sgl Pole, Rocker | TE Connectivity 1-1571986-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $4.7300 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Wire Lug Small Paddle Rocker 20VAC 20VDC 0.4VA RoHS: Compliant | 0 |
|
$2.7000 / $5.6600 | Buy Now |
DISTI #
1-1571986-9
|
Avnet Americas | - Bulk (Alt: 1-1571986-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1571986-9
|
Avnet Americas | - Bulk (Alt: 1-1571986-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Switch Rocker ON None ON SPDT Wire Lug Small Paddle Rocker 20VAC 20VDC 0.4VA RoHS: Compliant | 0 |
|
$2.7000 / $5.6600 | Buy Now |
Part Details for 1-1571986-9
1-1571986-9 CAD Models
1-1571986-9 Part Data Attributes
|
1-1571986-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-9
TE Connectivity
Rocker Switch, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.74 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Color | RED | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for 1-1571986-9
This table gives cross-reference parts and alternative options found for 1-1571986-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571986-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7646THCDULU530 | Rocker Switch, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | 1-1571986-9 vs 7646THCDULU530 |