Part Details for 1-1579004-2 by TE Connectivity
Overview of 1-1579004-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1579004-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2427
|
Newark | Telephone Crimper/Cutter/Stripper, Crimp Tool Type:Ratchet, For Use With:Amp Solarlok 10-12Awg Heavy Duty Contacts, Product Range:-, Crimp Size:12Awg To 10Awg, Features:Includes Vario Crimp Head And Locator Rohs Compliant: Na |Amp Te Connectivity 1-1579004-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.5900 / $433.5000 | Buy Now |
DISTI #
85W9116
|
Newark | Csv10 Crimping Handtool Solarlok 4-6 |Amp Te Connectivity 1-1579004-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1579004-2
|
Avnet Americas | Complete Tool For SOLARLOK With Long Handle Assembly - Bulk (Alt: 1-1579004-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1579004-2
|
Heilind Electronics | CSV10 CRIMPING HANDTOOL SOLARL | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CSV10 CRIMPING HANDTOOL SOLARLOK 4-6 RoHS: Compliant |
139 In Stock |
|
$390.1500 / $412.9400 | Buy Now |
DISTI #
1-1579004-2
|
Avnet Americas | Complete Tool For SOLARLOK With Long Handle Assembly - Bulk (Alt: 1-1579004-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1579004-2
|
TME | Tool: for crimping, terminals, SOLARLOK, 4mm2,6mm2, 10AWG,12AWG Min Qty: 1 | 0 |
|
$376.3500 / $405.3000 | RFQ |
DISTI #
1-1579004-2
|
Avnet Americas | Complete Tool For SOLARLOK With Long Handle Assembly - Bulk (Alt: 1-1579004-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1579004-2
|
Interstate Connecting Components | CSV10 CRIMPING HANDTOOL SOLARL | 1 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1579004-2
|
PEI Genesis | Tool And Machinery | 144 |
|
Buy Now |
Part Details for 1-1579004-2
1-1579004-2 CAD Models
1-1579004-2 Part Data Attributes
|
1-1579004-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1579004-2
TE Connectivity
(1-1579004-2) CSV10 CRIMPING HANDTOOL SOLARLOK 4-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |