-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P FH PLUG VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4789
|
Newark | Headers & Wire Housings Free Hanging Plug 12 Rohs Compliant: Yes |Amp Te Connectivity 1-1586000-2 Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$0.2790 | Buy Now |
DISTI #
09H6571
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Val-U-Lok Series Connector System, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Pe Series Connector System, Body Material:Nylon, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-1586000-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1680 | Buy Now |
DISTI #
A30659-ND
|
DigiKey | CONN PLUG HSG 12POS 4.20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
600 In Stock |
|
$0.1601 / $0.2900 | Buy Now |
DISTI #
1-1586000-2
|
Avnet Americas | Conn Housing PL 12 POS 4.2mm Crimp ST - Bulk (Alt: 1-1586000-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 0 |
|
$0.1285 / $0.1451 | Buy Now |
DISTI #
571-115860002
|
Mouser Electronics | Headers & Wire Housings FREE HANGING PLUG 12 RoHS: Compliant | 142 |
|
$0.1490 / $0.2900 | Buy Now |
DISTI #
70041326
|
RS | VAL-U-LOK Series 4.2mm Pitch 12 Way 2 Row Male Straight PCB Connector Housing | TE Connectivity 1-1586000-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.2150 | RFQ |
|
Future Electronics | VAL-U-LOK Series 11 Position Male Locking Ramp Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1240 / $0.1390 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 11 Position Male Locking Ramp Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1240 / $0.1390 | Buy Now |
DISTI #
AMP1-1586000-2
|
Heilind Electronics | 12P FH PLUG VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.1160 / $0.1594 | Buy Now |
|
Onlinecomponents.com | 12P FH PLUG VAL-U-LOK V2 RoHS: Compliant |
4890 In Stock |
|
$0.1007 / $0.1658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586000-2
TE Connectivity
12P FH PLUG VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.937 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-1586000-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586000-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2040558-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1586000-2 vs 1-2040558-6 |