-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P VAL-U-LOK VRT HDR W/P V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_11897090
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2149 | Americas - 100 |
|
$0.5231 / $0.7382 | Buy Now |
DISTI #
V36:1790_11897090
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2051 | Americas - 24 |
|
$0.4400 / $0.5596 | Buy Now |
DISTI #
A30675-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1407 In Stock |
|
$0.5732 / $1.0700 | Buy Now |
DISTI #
51499510
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 135 Package Multiple: 135 Date Code: 1815 | Americas - 1350 |
|
$0.9204 | Buy Now |
DISTI #
60591078
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 10 Package Multiple: 1 Date Code: 2149 | Americas - 100 |
|
$0.6154 / $0.6424 | Buy Now |
DISTI #
53153282
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 11 Package Multiple: 1 Date Code: 2051 | Americas - 24 |
|
$0.5596 | Buy Now |
DISTI #
1-1586039-6
|
Avnet Americas | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port - Trays (Alt: 1-1586039-6) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
09H6603
|
Newark | 16P Val-U-Lok Vrt Hdr W/P V2 Rohs Compliant: Yes |Amp Te Connectivity 1-1586039-6 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 / $0.6650 | Buy Now |
DISTI #
70041400
|
RS | HEADER, VERTICAL, VAL-U-LOK, 16 POS, DUAL ROW, UL94V-2, W/PEGS | TE Connectivity 1-1586039-6 RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
Future Electronics | VAL-U-LOK 16 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Container: Tray | 0Tray |
|
$0.5950 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586039-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586039-6
TE Connectivity
16P VAL-U-LOK VRT HDR W/P V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-1586039-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586039-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586038-6 | 16P VRT HDR VAL-U-LOK V0 | TE Connectivity | 1-1586039-6 vs 1-1586038-6 |
1-1586037-6 | 16P VERT HDR VAL-U-LOK V2 | TE Connectivity | 1-1586039-6 vs 1-1586037-6 |