-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.05in Min Cable Dia, 0.083in Max Cable Dia, Silicone Rubber
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9608
|
Newark | 10P Miniumnl Gang Wire Seal Dr Rohs Compliant: Yes |Te Connectivity 1-1586359-0 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
A32585-ND
|
DigiKey | SEAL GANG WIRE 10POS MINI UMNL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3526 In Stock |
|
$2.2708 / $3.7800 | Buy Now |
DISTI #
1-1586359-0
|
Avnet Americas | Connector Accessories 10 POS Socket Mini Universal Gang Wire Seal - Bulk (Alt: 1-1586359-0) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Bulk | 0 |
|
$1.7885 / $1.9588 | Buy Now |
DISTI #
571-1-1586359-0
|
Mouser Electronics | Pin & Socket Connectors 10P GANG WIRE SEAL MINI RoHS: Compliant | 78 |
|
$1.9600 / $3.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Bag | 0Bag |
|
$1.6700 | Buy Now |
DISTI #
AMP1-1586359-0
|
Heilind Electronics | 10P MINIUMNL GANG WIRE SEAL DR | Americas - 0 in Stock36000 On Order |
|
$2.0874 | Buy Now |
|
Onlinecomponents.com | 10P MINIUMNL GANG WIRE SEAL DR RoHS: Compliant |
6874 In Stock |
|
$1.9100 / $2.7700 | Buy Now |
DISTI #
54481899
|
Verical | Connector Accessories Gang Seal Straight Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1907 | Americas - 6874 |
|
$2.4661 / $3.6689 | Buy Now |
DISTI #
73584578
|
Verical | Connector Accessories Gang Seal Straight Bag RoHS: Compliant Min Qty: 6450 Package Multiple: 6450 | Americas - 6450 |
|
$2.2651 | Buy Now |
DISTI #
1-1586359-0
|
TTI | Pin & Socket Connectors 10P GANG WIRE SEAL MINI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1690 In Stock |
|
$1.9200 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586359-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586359-0
TE Connectivity
Connector Accessory, 0.05in Min Cable Dia, 0.083in Max Cable Dia, Silicone Rubber
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.8 mm2 | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MINI UNIVERSAL MATE-N-LOK SEALED CONNECTOR | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |