-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9366
|
Newark | Ribbon Cables/Idc Cables Jsm037Pd2Dcc15Q = |Amp Te Connectivity 1-1589797-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$900.9400 | Buy Now |
DISTI #
2266-1-1589797-2-ND
|
DigiKey | JSM037PD2DCC15Q = WDUALOBE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$889.4700 / $906.9200 | Buy Now |
DISTI #
1-1589797-2
|
Avnet Americas | JSM037PD2DCC15Q = WDUALOBE - Bulk (Alt: 1-1589797-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$728.2370 / $876.3530 | Buy Now |
DISTI #
571-1-1589797-2
|
Mouser Electronics | Rectangular Cable Assemblies JSM037PD2DCC15Q Wdualobe | 0 |
|
$866.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$791.2200 | Buy Now |
DISTI #
AMP1-1589797-2
|
Heilind Electronics | JSM037PD2DCC15Q = WDUALOBE | Americas - 0 in Stock |
|
$907.5736 | Buy Now |
|
Onlinecomponents.com | JSM037PD2DCC15Q = Wdualobe RoHS: Compliant |
2 Partner Stock |
|
$837.0600 / $886.5300 | Buy Now |
DISTI #
31285210
|
Verical | Conn D-Subminiature Jumper 0.9m 28-30AWG D-Subminiature to D-Subminiature 37 to 37 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$834.0700 / $850.4400 | Buy Now |
DISTI #
AMP1-1589797-2
|
Interstate Connecting Components | JSM037PD2DCC15Q = WDUALOBE | 0 |
|
$907.5736 | Buy Now |
DISTI #
TE Connectivity 1-1589797-2
|
PEI Genesis | JSM037PD2DCC15Q = Wdualobe | 2 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1589797-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589797-2
TE Connectivity
Cable Assembly, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |