-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 4-6MM2 0.45 ELCTRO TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-301-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | |
75160-301-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | |
75160-301-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9669
|
Newark | Female Disconnect, 6.35Mm, 11-10Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:11Awg, Wire Size Awg Max:10Awg, Rohs Compliant: Yes |Amp Te Connectivity 1-160301-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3410 |
|
$0.1240 | Buy Now |
DISTI #
09H6640
|
Newark | 250 Faston-Is Rohs Compliant: Yes |Amp Te Connectivity 1-160301-6 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
A106963CT-ND
|
DigiKey | CONN QC RCPT 10-11AWG 0.250 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26509 In Stock |
|
$0.0921 / $0.2100 | Buy Now |
DISTI #
1-160301-6
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG RCP 21.9mm 7.6mm Tin Strip - Tape and Reel (Alt: 1-160301-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
571-1-160301-6
|
Mouser Electronics | Terminals RCPT FASTON 11.5-10AWG TIN RoHS: Compliant | 12000 |
|
$0.0990 / $0.1190 | Buy Now |
DISTI #
571-1-160301-6-LP
|
Mouser Electronics | Terminals RCPT FASTON Cut Strip of 20 RoHS: Compliant | 4080 |
|
$0.2130 / $0.2320 | Buy Now |
DISTI #
70287224
|
RS | Receptacle terminal, FASTON 250,AWG 11-10 | TE Connectivity 1-160301-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0770 / $0.1100 | RFQ |
|
Future Electronics | FASTON 250 REC 4-6MM2 0.45 ELCTRO TPBR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0835 / $0.0912 | Buy Now |
DISTI #
AMP1-160301-6
|
Heilind Electronics | 250 FASTON-IS | Americas - 0 in Stock |
|
$0.0966 / $0.1116 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,10-12 AWG,TPBR RoHS: Compliant |
12000 In Stock |
|
$0.0972 / $0.1122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-160301-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-160301-6
TE Connectivity
FASTON 250 REC 4-6MM2 0.45 ELCTRO TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |