Part Details for 1-160301-8 by TE Connectivity
Overview of 1-160301-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-160301-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8908
|
Newark | .250 Srs Faston Rec |Amp Te Connectivity 1-160301-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216000 |
|
$0.2290 / $0.4060 | Buy Now |
DISTI #
2266-1-160301-8-ND
|
DigiKey | .250 SRS FASTON REC Min Qty: 4000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
216000 In Stock |
|
$0.2130 / $0.2420 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,10-12 AWG |
216000 Partner Stock |
|
$0.1632 / $0.1918 | Buy Now |
DISTI #
TE Connectivity 1-160301-8
|
PEI Genesis | Push-On Terminal, 6mm2 | 216000 |
|
Buy Now | |
DISTI #
4324002
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Each | 0 |
|
$0.5010 | Buy Now |
|
Master Electronics | 250 FASTON,REC.,10-12 AWG |
216000 Partner Stock |
|
$0.1632 / $0.1918 | Buy Now |
Part Details for 1-160301-8
1-160301-8 CAD Models
1-160301-8 Part Data Attributes
|
1-160301-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-160301-8
TE Connectivity
6mm2, COPPER TIN ALLOY, SILVER FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 |