Part Details for 1-160305-6 by TE Connectivity
Overview of 1-160305-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-160305-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4838
|
Newark | Terminals 250 Faston, rec.,10-12 Awg, tpbr |Amp Te Connectivity 1-160305-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$0.2090 / $0.3020 | Buy Now |
DISTI #
64AH9318
|
Newark | Female Disconnect, 12-10Awg, Uninsul, Product Range:Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Insulator Colour:-, Conductor Rohs Compliant: Yes |Amp Te Connectivity 1-160305-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.2630 | Buy Now |
DISTI #
A127779-ND
|
DigiKey | .250 FASTON REC. Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5620 In Stock |
|
$0.1263 / $0.2000 | Buy Now |
DISTI #
1-160305-6
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG RCP 20.6mm 7.6mm Tin Loose Piece - Bulk (Alt: 1-160305-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1311 / $0.1436 | Buy Now |
DISTI #
571-1-160305-6
|
Mouser Electronics | Terminals 250 FASTON,REC.,10-12 AWG,TPBR RoHS: Compliant | 7478 |
|
$0.1270 / $0.2900 | Buy Now |
DISTI #
71710180
|
RS | FASTON 250 4.0-6.0MM TPBR | TE Connectivity 1-160305-6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.1225 | Buy Now |
DISTI #
AMP1-160305-6
|
Heilind Electronics | .250 FASTON REC. | Americas - 0 in Stock |
|
$0.1531 / $0.1577 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-11.5AWG RCP 20.6mm 7.6mm Tin Loose Piece RoHS: Compliant |
322 Partner Stock |
|
$0.1283 / $0.1924 | Buy Now |
DISTI #
1-160305-6
|
TTI | Terminals 250 FASTON,REC.,10-12 AWG,TPBR Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1060 / $0.1430 | Buy Now |
Part Details for 1-160305-6
1-160305-6 CAD Models
1-160305-6 Part Data Attributes
|
1-160305-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-160305-6
TE Connectivity
Push-On Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 |