-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.079in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6753
|
Newark | Ff 110 Rec 0.5-1.5Mm2 Br |Te Connectivity 1-160655-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
1-160655-1-ND
|
DigiKey | FASTIN-ON .110 REC WITH NEW GA Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1598 | Buy Now |
DISTI #
1-160655-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 1-160655-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 350000 Factory Stock |
|
$0.1610 / $0.1764 | Buy Now |
DISTI #
571-1-160655-1
|
Mouser Electronics | Terminals FASTIN-ON .110 RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
DISTI #
71710200
|
RS | FF 110 REC 0.5-1.5MM2 BR | TE Connectivity 1-160655-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 / $0.2680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1504 | Buy Now |
DISTI #
AMP1-160655-1
|
Heilind Electronics | FF 110 REC 0.5-1.5MM2 BR | Americas - 0 in Stock |
|
$0.1880 / $0.1908 | Buy Now |
|
Onlinecomponents.com | FF 110 REC 0.5-1.5MM2 BR RoHS: Compliant | 350000 Factory Stock |
|
$0.1587 / $0.3323 | Buy Now |
DISTI #
AMP1-160655-1
|
Interstate Connecting Components | FF 110 REC 0.5-1.5MM2 BR | 0 |
|
$0.1880 / $0.1908 | Buy Now |
DISTI #
1-160655-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 1-160655-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-160655-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-160655-1
TE Connectivity
Connector Accessory, 0.079in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 1.65 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |