Part Details for 1-160759-2 by TE Connectivity
Overview of 1-160759-2 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-160759-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1428
|
Newark | Contact, Crimp, Receptacle, 20-15Awg, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Positive Lock Connectors, Wire Size Awg Max:15Awg, Wire Size Awg Min:20Awg, Current Rating:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-160759-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4605 |
|
$0.0820 | Buy Now |
DISTI #
A99679CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5082 In Stock |
|
$0.1661 / $0.3600 | Buy Now |
DISTI #
1-160759-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip on Reel - Tape and Reel (Alt: 1-160759-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.1630 | Buy Now |
DISTI #
88W1428
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip on Reel - Bulk (Alt: 88W1428) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.2370 / $0.3350 | Buy Now |
DISTI #
571-1-160759-2
|
Mouser Electronics | Terminals SCKT .250 20-16 AWG Reel of 1500 RoHS: Compliant | 6000 |
|
$0.1810 / $0.2210 | Buy Now |
DISTI #
571-1-160759-2-CT
|
Mouser Electronics | Terminals SCKT .250 20-16 AWG Cut Strip of 100 RoHS: Compliant | 1000 |
|
$0.2870 | Buy Now |
DISTI #
71710203
|
RS | POSITIVE LOCK 250 REC 0.5-1.5MM2 PTPPHBZ | TE Connectivity 1-160759-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.2860 | RFQ |
|
Future Electronics | POSITIVE LOCK 250 REC 0.5-1.5MM2 PTPPHBZ RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1690 | Buy Now |
DISTI #
AMP1-160759-2
|
Heilind Electronics | POSITIVE LOCK RECEPTACLE MKI | Americas - 0 in Stock9000 On Order |
|
$0.1487 / $0.2013 | Buy Now |
|
Onlinecomponents.com | 250 PL MKI REC. 20-15AWG PTPB RoHS: Compliant |
4500 In Stock |
|
$0.1603 / $0.1720 | Buy Now |