Part Details for 1-1608020-0 by TE Connectivity
Overview of 1-1608020-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-802-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch | |
75160-802-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,7 position, 2.54mm pitch |
Price & Stock for 1-1608020-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Power Relay - SPST - 3A. RoHS: Compliant |
350 Partner Stock |
|
$12.7700 / $16.4600 | Buy Now |
DISTI #
116080200-TEC
|
TME | 1-1608020-0 Min Qty: 3 | 350 |
|
$12.7323 / $15.9376 | Buy Now |
DISTI #
C1S114404105792
|
Chip1Stop | Connector Power RoHS: Compliant | 350 |
|
$12.5000 / $15.2000 | Buy Now |
|
Master Electronics | PCB Power Relay - SPST - 3A. RoHS: Compliant |
350 Partner Stock |
|
$12.7700 / $16.4600 | Buy Now |