There are no models available for this part yet.
Overview of 1-1608067-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1608067-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC6419
|
Newark | General Purpose Relays 18836C200=R3488 |Amp Te Connectivity 1-1608067-3 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$24.7200 / $28.1200 | Buy Now | |
DISTI #
2266-1-1608067-3-ND
|
DigiKey | 188-36C200=R3488 Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
120 In Stock |
|
$21.4900 / $22.7500 | Buy Now | |
DISTI #
3937-1-1608067-3-ND
|
DigiKey | 188-36C200=R3488 Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$41.7100 | Buy Now | |
DISTI #
1-1608067-3
|
Avnet Americas | 18836C200=R3488 - Trays (Alt: 1-1608067-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
$17.5938 / $21.1722 | Buy Now | |
DISTI #
655-1-1608067-3
|
Mouser Electronics | General Purpose Relays 18836C200=R3488 RoHS: Compliant | 97 |
|
$21.4900 / $34.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$18.6400 | Buy Now | ||
DISTI #
AMP1-1608067-3
|
Heilind Electronics | 188-36C200=R3488 | Americas - 0 in Stock |
|
$20.9127 / $22.0587 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 24VDC 470Ohm 30A SPST-NO-DM/SPST-NC-DB (73.66x38.74x35.56)mm Flange Power Relay RoHS: Compliant |
423 In Stock |
|
$20.7600 / $27.9600 | Buy Now | ||
DISTI #
16677629
|
Verical | Power Relay 24VDC 30A SPST-NO-DM/SPST-NC-DB(73.66mm 38.74mm 35.56mm) Flange Min Qty: 3 Package Multiple: 1 | Americas - 120 |
|
$20.1500 / $21.3300 | Buy Now | |
DISTI #
116080673-TEC
|
TME | 1-1608067-3 Min Qty: 2 | 120 |
|
$20.4162 / $24.0241 | Buy Now |