Part Details for 1-1609034-3 by TE Connectivity
Overview of 1-1609034-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1609034-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9613
|
Newark | Power Line Filter, Emi, Rfi, 10A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 1-1609034-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1600 / $19.3500 | Buy Now |
DISTI #
CCM9063-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Box |
9 In Stock |
|
$13.7125 / $17.7300 | Buy Now |
DISTI #
1-1609034-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount - Bulk (Alt: 1-1609034-3) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$12.9446 / $15.5774 | Buy Now |
DISTI #
571-1-1609034-3
|
Mouser Electronics | Power Line Filters 10ESB1 POWER LINE SP SP RoHS: Compliant | 0 |
|
$14.4100 / $17.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.9100 | Buy Now |
DISTI #
COR10ESB1
|
Heilind Electronics | 1-1609034-3 10ESB1=F8325 | Americas - 0 in Stock |
|
$16.3438 / $17.6936 | Buy Now |
|
Onlinecomponents.com | 10ESB1=F8325 RoHS: Compliant |
270 On Order |
|
$13.7500 / $16.4500 | Buy Now |
DISTI #
1-1609034-3
|
TTI | Power Line Filters 10ESB1 POWER LINE SP SP Min Qty: 45 Package Multiple: 9 Container: Each | Americas - 0 |
|
$13.1800 / $15.5800 | Buy Now |
DISTI #
COR10ESB1
|
Interstate Connecting Components | 1-1609034-3 10ESB1=F8325 | 0 |
|
$16.3438 / $17.6936 | Buy Now |
DISTI #
1-1609034-3
|
Avnet Abacus | (Alt: 1-1609034-3) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1609034-3
1-1609034-3 CAD Models
1-1609034-3 Part Data Attributes
|
1-1609034-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609034-3
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.75 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |