-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7277
|
Newark | Power Line Filter, 1-Ph, 10A, 250V Rohs Compliant: Yes |Corcom Te Connectivity 1-1609034-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.6300 / $25.1700 | Buy Now |
DISTI #
CCM9065-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5000 / $16.1600 | Buy Now |
DISTI #
86R9381
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount - Bulk (Alt: 86R9381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 842 Partner Stock |
|
$15.5300 / $16.0700 | Buy Now |
DISTI #
1-1609034-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount - Bulk (Alt: 1-1609034-5) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$11.8000 / $14.2000 | Buy Now |
DISTI #
571-1-1609034-5
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 53 |
|
$12.3100 / $16.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks Container: Box | 0Box |
|
$11.7700 | Buy Now |
DISTI #
COR10VSB1
|
Heilind Electronics | 1-1609034-5 10VSB1=F8331 | Americas - 0 in Stock |
|
$14.8906 / $16.1291 | Buy Now |
|
Onlinecomponents.com | 10VSB1=F8331 RoHS: Compliant |
413 In Stock |
|
$11.8900 / $14.7100 | Buy Now |
DISTI #
1-1609034-5
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Each |
Americas - 216 In Stock |
|
$12.1900 / $14.9700 | Buy Now |
DISTI #
COR10VSB1
|
Interstate Connecting Components | 1-1609034-5 10VSB1=F8331 | 0 |
|
$14.8906 / $16.1291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609034-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609034-5
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.75 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |