Part Details for 1-1609034-6 by TE Connectivity
Overview of 1-1609034-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1-1609034-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6423
|
Newark | Power Line Filters 10Vsb6=F8332 |Amp Te Connectivity 1-1609034-6 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$19.4600 / $19.7300 | Buy Now |
DISTI #
CCM9066-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9750 / $18.0600 | Buy Now |
DISTI #
1-1609034-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC Threaded Stud Flange Mount - Bulk (Alt: 1-1609034-6) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$15.0804 / $18.1476 | Buy Now |
DISTI #
571-1-1609034-6
|
Mouser Electronics | Power Line Filters 10VSB6=F8332 RoHS: Compliant | 0 |
|
$15.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks Container: Box | 0Box |
|
$15.0400 | Buy Now |
DISTI #
COR10VSB6
|
Heilind Electronics | 1-1609034-6 10VSB6=F8332 | Americas - 0 in Stock |
|
$19.0313 / $19.9688 | Buy Now |
|
Onlinecomponents.com | 10VSB6=F8332 RoHS: Compliant |
45 Partner Stock |
|
$19.2300 / $23.0400 | Buy Now |
DISTI #
83680168
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Bolt Flange Mount Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 45 |
|
$19.9300 | Buy Now |
DISTI #
COR10VSB6
|
Interstate Connecting Components | 1-1609034-6 10VSB6=F8332 | 0 |
|
$19.0313 / $20.2858 | Buy Now |
DISTI #
1-1609034-6
|
Avnet Abacus | (Alt: 1-1609034-6) RoHS: Compliant Min Qty: 90 Package Multiple: 9 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1609034-6
1-1609034-6 CAD Models
1-1609034-6 Part Data Attributes
|
1-1609034-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609034-6
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.3 MHz | |
Height | 38.86 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 44 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 0.75 mA | |
Length | 60.325 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 46.23 mm |