Part Details for 1-1609034-8 by TE Connectivity
Overview of 1-1609034-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1609034-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9384
|
Newark | Rfi Power Line Filter, 20A, 0.36 Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 1-1609034-8 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7900 / $31.9700 | Buy Now |
DISTI #
CCM9068-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$24.8875 / $38.1400 | Buy Now |
DISTI #
1-1609034-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Screw Mount - Bulk (Alt: 1-1609034-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
571-1-1609034-8
|
Mouser Electronics | Power Line Filters 20ESB6 POWER LINE SP SP RoHS: Compliant | 0 |
|
$27.5800 / $29.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 25 Weeks Container: Box | 0Box |
|
$23.4300 | Buy Now |
DISTI #
COR20ESB6
|
Heilind Electronics | 1-1609034-8 20ESB6=F8328 | Americas - 0 in Stock |
|
$29.6406 / $31.6032 | Buy Now |
|
Onlinecomponents.com | 20ESB6=F8328 RoHS: Compliant | 0 |
|
$27.3200 / $39.8200 | Buy Now |
DISTI #
1-1609034-8
|
TTI | Power Line Filters 20ESB6 POWER LINE SP SP Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$24.8900 | Buy Now |
DISTI #
COR20ESB6
|
Interstate Connecting Components | 1-1609034-8 20ESB6=F8328 | 0 |
|
$29.6406 / $31.6032 | Buy Now |
DISTI #
1-1609034-8
|
Avnet Abacus | (Alt: 1-1609034-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1609034-8
1-1609034-8 CAD Models
1-1609034-8 Part Data Attributes
|
1-1609034-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609034-8
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.22 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |