-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1609036-8) 6ERK1=F8317
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6427
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-1609036-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$28.3600 / $31.4400 | Buy Now |
DISTI #
2266-1-1609036-8-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
126 In Stock |
|
$24.4600 / $29.4600 | Buy Now |
DISTI #
CCM1870-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 24 Weeks Container: Box |
24 In Stock |
|
$24.1375 / $30.2300 | Buy Now |
DISTI #
1-1609036-8
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-1609036-8) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$22.7858 / $27.4202 | Buy Now |
DISTI #
571-1-1609036-8
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 20 |
|
$24.1300 / $29.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 21 Weeks Container: Box | 0Box |
|
$23.7300 | Buy Now |
DISTI #
COR6ERK1
|
Heilind Electronics | 1-1609036-8 6ERK1=F8317 | Americas - 71 in Stock |
|
$27.0469 / $30.6508 | Buy Now |
|
Onlinecomponents.com | 6ERK1=F8317 RoHS: Compliant |
134 In Stock |
|
$23.5100 / $31.9900 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 4 |
|
$22.8248 | Buy Now |
DISTI #
1-1609036-8
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 45 Package Multiple: 9 Container: Each | Americas - 0 |
|
$25.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609036-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609036-8
TE Connectivity
(1-1609036-8) 6ERK1=F8317
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.16 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |