-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 440V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1609965-8
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 40A 440V Threaded Bolt Flange Mount - Bulk (Alt: 1-1609965-8) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$152.9044 / $184.0036 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$175.3200 | Buy Now |
DISTI #
COR40KEBS6AFPD
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR40KEBS6AFPD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEB 40A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$158.7400 / $393.3700 | Buy Now |
DISTI #
COR40KEBS6AFPD
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR40KEBS6AFPD | 0 |
|
Buy Now | |
|
Master Electronics | KEB 40A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$158.7400 / $393.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609965-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609965-8
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 2632 V | |
Leakage Current-Max | 5 mA | |
Length | 100 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 40 A | |
Rated Voltage | 440 V | |
Width | 86 mm |