-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 100VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8911
|
Newark | 4700-09K18Bb999=Transformer |Amp Te Connectivity 1-1611475-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3400 / $35.1200 | Buy Now |
DISTI #
2266-1-1611475-3-ND
|
DigiKey | 4700-09K18BB999=TRANSFORMER Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$35.7500 / $38.6000 | Buy Now |
|
Onlinecomponents.com | TRANSFORMER OUTLINE RoHS: Compliant |
89 Partner Stock |
|
$34.7500 / $37.2900 | Buy Now |
DISTI #
116114753-TEC
|
TME | 1-1611475-3 Min Qty: 1 | 89 |
|
$35.3028 / $42.3566 | Buy Now |
DISTI #
000000000003124894
|
Sager | Power Transformers 4700-09K18BB999=TRANSFORMER | 0 |
|
Buy Now | |
DISTI #
1-1611475-3
|
Avnet Abacus | 4700-09K18BB999=TRANSFORMER (Alt: 1-1611475-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403965656
|
Chip1Stop | Power Transformers RoHS: Compliant | 89 |
|
$34.8000 / $40.4000 | Buy Now |
|
Master Electronics | TRANSFORMER OUTLINE RoHS: Compliant |
89 Partner Stock |
|
$34.7500 / $37.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1611475-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1611475-3
TE Connectivity
Power Transformer, 100VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Height | 79.38 mm | |
Input Voltage-Nom | 208/240 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 24 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 208/240V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 73.91 mm |