Part Details for 1-1616037-5 by TE Connectivity
Overview of 1-1616037-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-1616037-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1616037-5
|
Avnet Americas | DHR25BG RELAY - Bulk (Alt: 1-1616037-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1616037-5
|
Heilind Electronics | DHR25BG=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DHR25BG=RELAY | 0 |
|
$7,032.1100 / $22,502.7700 | Buy Now |
DISTI #
1-1616037-5
|
TTI | Contactors - Electromechanical DHR25BG Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$24,169.0200 | Buy Now |
DISTI #
1-1616037-5
|
Avnet Americas | DHR25BG RELAY - Bulk (Alt: 1-1616037-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1616037-5
|
Avnet Americas | DHR25BG RELAY - Bulk (Alt: 1-1616037-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1616037-5
|
PEI Genesis | Power/Signal Relay, 3PDT, 10 | 0 |
|
Buy Now | |
DISTI #
000000000000875603
|
Sager | Contactors - Electromechanical DHR25BG | 0 |
|
Buy Now | |
|
Master Electronics | DHR25BG=RELAY | 0 |
|
$7,032.1100 / $22,502.7700 | Buy Now |
Part Details for 1-1616037-5
1-1616037-5 CAD Models
1-1616037-5 Part Data Attributes
|
1-1616037-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1616037-5
TE Connectivity
DHR25BG=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |