Part Details for 1-1616131-3 by TE Connectivity
Overview of 1-1616131-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1616131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1616131-3
|
Avnet Americas | Q50Z RELAY - Bulk (Alt: 1-1616131-3) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1616131-3
|
Heilind Electronics | Q50Z=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Q50Z=RELAY | 0 |
|
$1,940.6000 / $5,455.6600 | Buy Now |
DISTI #
1-1616131-3
|
Avnet Americas | Q50Z RELAY - Bulk (Alt: 1-1616131-3) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1616131-3
|
Avnet Americas | Q50Z RELAY - Bulk (Alt: 1-1616131-3) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1616131-3
|
Interstate Connecting Components | Q50Z=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000000875648
|
Sager | General Purpose Relays Q50Z=RELAY Min Qty: 1 | 0 |
|
$2,020.6100 | Buy Now |
DISTI #
1-1616131-3
|
Avnet Abacus | Q50Z RELAY (Alt: 1-1616131-3) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1616131-3
|
Avnet Abacus | Q50Z RELAY (Alt: 1-1616131-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Q50Z=RELAY | 0 |
|
$1,940.6000 / $5,455.6600 | Buy Now |
Part Details for 1-1616131-3
1-1616131-3 CAD Models
1-1616131-3 Part Data Attributes:
|
1-1616131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1616131-3
TE Connectivity
Q50Z=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 5 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |