Part Details for 1-1616187-8 by TE Connectivity
Overview of 1-1616187-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1616187-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1616187-8-ND
|
DigiKey | 19844010=COIL ASSY Min Qty: 3 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
844-1-1616187-8-ND
|
DigiKey | 19844010=COIL ASSY Min Qty: 3 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$970.7433 | Buy Now |
DISTI #
1-1616187-8
|
Avnet Americas | - Bulk (Alt: 1-1616187-8) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$782.1630 / $941.2470 | Buy Now |
DISTI #
AMP1-1616187-8
|
Heilind Electronics | 19844010=COIL ASSY | Americas - 0 in Stock |
|
$894.8475 / $994.2750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$881.4200 / $933.5100 | Buy Now | |
DISTI #
AMP1-1616187-8
|
Interstate Connecting Components | 19844010=COIL ASSY | 0 |
|
$894.8475 / $994.2750 | Buy Now |
DISTI #
000000000006037457
|
Sager | TE Connectivity 19844010=COIL ASSY Min Qty: 1 | 0 |
|
$869.9900 / $966.6600 | Buy Now |
|
Master Electronics | 0 |
|
$881.4200 / $933.5100 | Buy Now |