Part Details for 1-1617028-4 by TE Connectivity
Overview of 1-1617028-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1-1617028-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6454
|
Newark | Low Signal Relays-Pcb Hfw1101K06 = M39016/6-129L |Amp Te Connectivity 1-1617028-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9200 / $163.8300 | Buy Now |
DISTI #
1-1617028-4
|
Avnet Americas | HFW1101K06 = M39016/6-129L - Bulk (Alt: 1-1617028-4) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk | 2 Factory Stock |
|
$76.3932 / $91.9308 | Buy Now |
DISTI #
AMP1-1617028-4
|
Heilind Electronics | HFW1101K06 = M39016/6-129L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HFW1101K06 = M39016/6-129L | 0 |
|
$72.9900 / $106.4000 | Buy Now |
DISTI #
1-1617028-4
|
TTI | Industrial Relays HFW1101K06 = M39016/6-129L Min Qty: 53 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.4700 / $88.9300 | Buy Now |
DISTI #
1-1617028-4
|
Avnet Americas | HFW1101K06 = M39016/6-129L - Bulk (Alt: 1-1617028-4) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk | 2 Factory Stock |
|
$76.3932 / $91.9308 | Buy Now |
DISTI #
AMP1-1617028-4
|
Interstate Connecting Components | HFW1101K06 = M39016/6-129L | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1617028-4
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 0 |
|
Buy Now | |
DISTI #
000000000003022340
|
Sager | Industrial Relays HFW1101K06 = M39016/6-129L Min Qty: 1 | 0 |
|
$88.2800 / $104.5800 | Buy Now |
|
Master Electronics | HFW1101K06 = M39016/6-129L | 0 |
|
$72.9900 / $106.4000 | Buy Now |
Part Details for 1-1617028-4
1-1617028-4 CAD Models
1-1617028-4 Part Data Attributes:
|
1-1617028-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617028-4
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |