Part Details for 1-1617029-1 by TE Connectivity
Overview of 1-1617029-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4197
|
Newark | Industrial Relays Hfw1130K06 |Amp Te Connectivity 1-1617029-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.3200 / $110.2000 | Buy Now |
DISTI #
1-1617029-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1-1617029-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 11 |
|
$41.3009 | Buy Now |
DISTI #
650-1-1617029-1
|
Mouser Electronics | Industrial Relays HFW1130K06 RoHS: Not Compliant | 0 |
|
$68.8800 / $70.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Container: Box | 0Box |
|
$57.3900 | Buy Now |
DISTI #
AMP1-1617029-1
|
Heilind Electronics | HFW1130K06 = M39016/6-104L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HFW1130K06 = M39016/6-104L RoHS: Compliant |
90 In Stock |
|
$51.8400 / $78.7900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1-1617029-1
|
TTI | Industrial Relays HFW1130K06 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
$56.7700 | Buy Now |
DISTI #
1-1617029-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1-1617029-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 11 |
|
$41.3009 | Buy Now |
DISTI #
AMP1-1617029-1
|
Interstate Connecting Components | HFW1130K06 = M39016/6-104L | 0 |
|
Buy Now |
Part Details for 1-1617029-1
1-1617029-1 CAD Models
1-1617029-1 Part Data Attributes:
|
1-1617029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617029-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 1-1617029-1
This table gives cross-reference parts and alternative options found for 1-1617029-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1617029-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617029-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1-1617029-1 vs 3-1617029-4 |
2-1617031-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1617029-1 vs 2-1617031-4 |
HFW1131K04 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1-1617029-1 vs HFW1131K04 |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1617029-1 vs 2-1617038-1 |
HMB1201K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1617029-1 vs HMB1201K01L |
1-1617343-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1617029-1 vs 1-1617343-9 |
HFW1101K00 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 1-1617029-1 vs HFW1101K00 |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1617029-1 vs HMB1230K01L |
M39016/22-005P | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 1-1617029-1 vs M39016/22-005P |
2-1617038-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1-1617029-1 vs 2-1617038-0 |