1-1617029-2
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT

Overview of 1-1617029-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-1617029-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC4198
Newark Industrial Relays M39016/6-104M |Amp Te Connectivity 1-1617029-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.6800
  • 5 $80.0500
  • 10 $77.4000
  • 25 $74.5900
  • 50 $73.4700
  • 100 $69.0200
$69.0200 / $85.6800 Buy Now
DISTI # 2266-1-1617029-2-ND
DigiKey HFW1130K06M = M39016/6-104M Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 130
In Stock
  • 1 $72.8700
  • 5 $70.1700
  • 20 $68.8100
  • 34 $67.4700
  • 50 $65.1500
  • 100 $61.9700
$61.9700 / $72.8700 Buy Now
DISTI # 1-1617029-2
Avnet Americas Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1-1617029-2) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 34 $67.8050
  • 40 $65.8950
  • 70 $63.9850
  • 170 $62.0750
  • 340 $60.1650
  • 1,700 $58.2550
  • 3,400 $56.3450
$56.3450 / $67.8050 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 37 Weeks Container: Box 0
Box
  • 34 $61.2200
$61.2200 Buy Now
DISTI # AMPM39016/6-104M
Heilind Electronics RELAY Americas - 0 in Stock
765 On Order
  • 1 $71.6251
  • 5 $69.6892
  • 10 $67.8552
  • 25 $66.1153
  • 50 $62.2485
$62.2485 / $71.6251 Buy Now
Onlinecomponents.com Signal Relay - 26.5 VDC - DPDT - 2 A - HFW Mil-Aero Series - Through Hole - Non Latching. RoHS: Compliant 145 In Stock
  • 1 $81.6100
  • 5 $72.5700
  • 10 $70.3400
  • 25 $64.3600
  • 50 $62.1400
  • 100 $57.4800
  • 250 $51.8400
$51.8400 / $81.6100 Buy Now
Bristol Electronics   14
RFQ
DISTI # 1-1617029-2
TTI Industrial Relays HFW1130K06M Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $72.8800
  • 5 $71.3100
  • 10 $65.8600
  • 25 $64.5300
  • 50 $63.2600
  • 100 $59.7300
  • 250 $51.8400
$51.8400 / $72.8800 Buy Now
DISTI # 116170292-TEC
TME Relay: electromagnetic Min Qty: 1 130
  • 1 $84.7941
  • 5 $74.9088
  • 10 $73.4895
  • 20 $72.0859
  • 34 $70.6666
  • 50 $68.2372
  • 100 $64.9132
$64.9132 / $84.7941 Buy Now
DISTI # AMPM39016/6-104M
Interstate Connecting Components RELAY 0
255 On Order
  • 1 $71.6251
  • 5 $69.6892
  • 10 $67.8552
  • 25 $66.1153
  • 50 $62.2485
$62.2485 / $71.6251 Buy Now
DISTI # 000000000003022348
Sager Industrial Relays HFW1130K06M Min Qty: 1 0
  • 1 $73.4600
  • 5 $70.2200
  • 10 $68.2100
  • 21 $66.3200
  • 54 $61.4800
$61.4800 / $73.4600 Buy Now
DISTI # 1-1617029-2
Avnet Abacus Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount (Alt: 1-1617029-2) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102996073
Chip1Stop Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant 130
  • 1 $77.2000
  • 5 $75.6000
  • 10 $69.9000
  • 20 $68.6000
  • 34 $66.9000
  • 50 $64.2000
  • 100 $57.9000
$57.9000 / $77.2000 Buy Now
Master Electronics Signal Relay - 26.5 VDC - DPDT - 2 A - HFW Mil-Aero Series - Through Hole - Non Latching. RoHS: Compliant 145 In Stock
  • 1 $81.6100
  • 5 $72.5700
  • 10 $70.3400
  • 25 $64.3600
  • 50 $62.1400
  • 100 $57.4800
  • 250 $51.8400
$51.8400 / $81.6100 Buy Now

CAD Models for 1-1617029-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1617029-2 by TE Connectivity

1-1617029-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Coil Current(DC)-Max
0.038 A
Coil Power
1003 mW
Coil Resistance
700 Ω
Coil Voltage(DC)-Max
26.5 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact/Output Supply Type
AC/DC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Reference Standard
M39016
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 1-1617029-2
    TE Connectivity
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
    VS

Alternate Parts for 1-1617029-2

This table gives cross-reference parts and alternative options found for 1-1617029-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1617029-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFW1130K06M POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT TE Connectivity 1-1617029-2 vs HFW1130K06M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1617029-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1617029-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1617029-2 would you like to use for your alert(s)?
  • Please alert me when 1-1617029-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1617029-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1617029-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1617029-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1617029-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1617029-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: