There are no models available for this part yet.
Overview of 1-1617029-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1617029-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H5904
|
Newark | Hfw1130K07 = M39016/6-204L |Cii Te Connectivity 1-1617029-4 RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8500 / $75.9300 | Buy Now | |
DISTI #
1-1617029-4
|
Avnet Americas | HFW1130K07 M39016/6-204L - Bulk (Alt: 1-1617029-4) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$56.3450 / $67.8050 | Buy Now | |
DISTI #
650-1-1617029-4
|
Mouser Electronics | Industrial Relays HFW1130K07 RoHS: Compliant | 0 |
|
$64.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$61.2200 | Buy Now | ||
DISTI #
AMP1-1617029-4
|
Heilind Electronics | HFW1130K07 = M39016/6-204L | Americas - 0 in Stock |
|
$62.2485 / $71.6251 | Buy Now | |
Onlinecomponents.com | HFW1130K07 = M39016/6-204L RoHS: Compliant |
20 In Stock |
|
$51.8400 / $81.6100 | Buy Now | ||
DISTI #
1-1617029-4
|
TTI | Industrial Relays HFW1130K07 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$57.4800 / $81.6100 | Buy Now | |
DISTI #
AMP1-1617029-4
|
Interstate Connecting Components | HFW1130K07 = M39016/6-204L | 0 |
|
$62.2485 / $71.6251 | Buy Now | |
DISTI #
000000000003022350
|
Sager | Industrial Relays HFW1130K07 Min Qty: 1 | 0 |
|
$61.4800 / $73.4600 | Buy Now | |
Master Electronics | HFW1130K07 = M39016/6-204L RoHS: Compliant |
20 In Stock |
|
$51.8400 / $81.6100 | Buy Now |
CAD Models for 1-1617029-4 by TE Connectivity
Part Data Attributes for 1-1617029-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
38 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
1003 mW
|
Coil Resistance
|
700 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
RF RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|