Part Details for 1-1617029-6 by TE Connectivity
Overview of 1-1617029-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617029-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617029-6-ND
|
DigiKey | RELAY DPDT 2A 26.5V Min Qty: 72 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1801 | Buy Now |
DISTI #
1-1617029-6
|
Avnet Americas | M39016/6-204P - Bulk (Alt: 1-1617029-6) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$56.3568 / $67.8192 | Buy Now |
DISTI #
71711107
|
RS | TE, A&D High Performance Group, Relay, HFW1130K07P = M39016/6-204P | TE Connectivity 1-1617029-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$115.9200 / $131.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$63.0700 | Buy Now |
DISTI #
AMP1-1617029-6
|
Heilind Electronics | HFW1130K07P = M39016/6-204P | Americas - 0 in Stock |
|
$64.4760 / $71.6401 | Buy Now |
|
Onlinecomponents.com | HFW1130K07P = M39016/6-204P RoHS: Compliant |
68 In Stock |
|
$52.7000 / $78.8900 | Buy Now |
DISTI #
AMP1-1617029-6
|
Interstate Connecting Components | HFW1130K07P = M39016/6-204P | 0 |
|
$64.4760 / $71.6401 | Buy Now |
DISTI #
000000000003022352
|
Sager | Industrial Relays HFW1130K07P = M39016/6-204P Min Qty: 1 | 0 |
|
$62.6900 / $77.1500 | Buy Now |
DISTI #
1-1617029-6
|
Avnet Abacus | (Alt: 1-1617029-6) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HFW1130K07P = M39016/6-204P RoHS: Compliant |
68 In Stock |
|
$52.7000 / $78.8900 | Buy Now |
Part Details for 1-1617029-6
1-1617029-6 CAD Models
1-1617029-6 Part Data Attributes
|
1-1617029-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617029-6
TE Connectivity
HFW1130K07P = M39016/6-204P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |