-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMB1131G01M = M39016/22-014M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4204
|
Newark | Industrial Relays Hmb1131G01M = M39016/22-014M |Amp Te Connectivity 1-1617038-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.0700 | Buy Now |
DISTI #
2266-1-1617038-1-ND
|
DigiKey | RELAY GENERAL PURPOSE 2A 12V Min Qty: 1 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$190.6100 | Buy Now |
DISTI #
1-1617038-1-ND
|
DigiKey | RELAY GENERAL PURPOSE 2A 12V Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.2385 | Buy Now |
DISTI #
1-1617038-1
|
Avnet Americas | HMB1131G01M = M39016/22-014M - Bulk (Alt: 1-1617038-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$147.3938 / $177.3722 | Buy Now |
DISTI #
71711133
|
RS | TE, A&D High Performance Group, Relay, HMB1131G01M = M39016/22-014M | TE Connectivity 1-1617038-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$192.4800 / $218.7200 | RFQ |
DISTI #
AMP1-1617038-1
|
Heilind Electronics | HMB1131G01M = M39016/22-014M | Americas - 0 in Stock |
|
$105.4620 / $187.3651 | Buy Now |
|
Onlinecomponents.com | HMB1131G01M = M39016/22-014M |
49 Partner Stock |
|
$108.1600 / $171.4100 | Buy Now |
DISTI #
25221355
|
Verical | Signal Relay 12VDC 2A DPDT Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$107.2100 / $178.7400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
116170381-TEC
|
TME | 1-1617038-1 Min Qty: 1 | 49 |
|
$119.4880 / $221.3626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617038-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617038-1
TE Connectivity
HMB1131G01M = M39016/22-014M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |