-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617110-1
|
Avnet Americas | JMGST-12MW = M28776/7-010M - Bulk (Alt: 1-1617110-1) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$163.0642 / $196.2298 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 1 Container: Box | 0Box |
|
$177.1700 | Buy Now |
DISTI #
AMP1-1617110-1
|
Heilind Electronics | JMGST-12MW = M28776/7-010M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMGST-12MW = M28776/7-010M RoHS: Compliant | 0 |
|
$166.4900 / $430.6900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
1-1617110-1
|
Avnet Americas | JMGST-12MW = M28776/7-010M - Bulk (Alt: 1-1617110-1) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$163.0642 / $196.2298 | Buy Now |
DISTI #
AMP1-1617110-1
|
Interstate Connecting Components | JMGST-12MW = M28776/7-010M | 0 |
|
Buy Now | |
DISTI #
000000000000875896
|
Sager | Low Signal Relays - PCB JMGST-12MW = M28776/7-010M Min Qty: 1 | 0 |
|
$102.7800 / $213.3800 | Buy Now |
DISTI #
1-1617110-1
|
Avnet Abacus | JMGST-12MW = M28776/7-010M (Alt: 1-1617110-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1617110-1
|
Avnet Abacus | JMGST-12MW = M28776/7-010M (Alt: 1-1617110-1) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617110-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |