-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.032A (COIL), 9VDC (COIL), 289mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1617119-2-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$71.5300 / $74.2700 | Buy Now |
DISTI #
1-1617119-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 280Ohm Through Hole - Bulk (Alt: 1-1617119-2) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$57.4306 / $69.1114 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 Container: Box | 0Box |
|
$62.4000 | Buy Now |
DISTI #
AMP1-1617119-2
|
Heilind Electronics | J1MAW-9XM = M39016/7-017M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J1MAW-9XM = M39016/7-017M RoHS: Compliant |
15 Partner Stock |
|
$51.1700 / $82.0000 | Buy Now |
DISTI #
AMP1-1617119-2
|
Interstate Connecting Components | J1MAW-9XM = M39016/7-017M | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1617119-2
|
PEI Genesis | Relay | 15 |
|
Buy Now | |
DISTI #
000000000000875916
|
Sager | Low Signal Relays - PCB J1MAW-9XM = M39016/7-017M Min Qty: 1 | 0 |
|
$59.3900 / $78.6200 | Buy Now |
|
Master Electronics | J1MAW-9XM = M39016/7-017M RoHS: Compliant |
15 Partner Stock |
|
$51.1700 / $82.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617119-2
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.032A (COIL), 9VDC (COIL), 289mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.032 A | |
Coil Operate Voltage(DC) | 5.3 V | |
Coil Power | 289 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 280 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER/QUICK CONNECT |