-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMAC-5XMS = M39016/9-071M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617121-7-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5746 | Buy Now |
DISTI #
1-1617121-7
|
Avnet Americas | Electromechanical Relay DPDT 1A 5V 50Ohm Thru-Hole - Bulk (Alt: 1-1617121-7) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
$52.9938 / $63.7722 | Buy Now |
DISTI #
571-1-1617121-7
|
Mouser Electronics | Industrial Relays JMAC-5XMS = M39016/9-071M | 0 |
|
$72.5700 | Order Now |
DISTI #
71711280
|
RS | TE, A&D High Performance Group, Relay - Board Level, JMAC-5XMS = M39016/9-071M | TE Connectivity 1-1617121-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$78.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$57.5800 | Buy Now |
DISTI #
AMP1-1617121-7
|
Heilind Electronics | JMAC-5XMS = M39016/9-071M | Americas - 0 in Stock |
|
$53.1791 / $56.7314 | Buy Now |
|
Onlinecomponents.com | JMAC-5XMS = M39016/9-071M RoHS: Compliant |
32 In Stock |
|
$49.1000 / $75.8000 | Buy Now |
DISTI #
67509345
|
Verical | Signal Relay 5VDC 1A DPDT(9.4x7.11)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$78.0493 / $95.1066 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
1-1617121-7
|
Avnet Americas | Electromechanical Relay DPDT 1A 5V 50Ohm Thru-Hole - Bulk (Alt: 1-1617121-7) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
$52.9938 / $63.7722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617121-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617121-7
TE Connectivity
JMAC-5XMS = M39016/9-071M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |